M83723/84R24197 L/C

Heilind Number:EDA346-064-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each delivering a reliable 3 A of power, seamless data transfer is guaranteed. The .125-inch pitch and .2-inch row spacing, along with 64 positions, offer ample room for intricate connections. Perfect for space-saving setups, the right-angle mount orientation optimizes board space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to elevate your PCB assembly process.