M83723/84R24198 L/C

Heilind Number:EDA346-064-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contact points made of Copper Alloy, each boasting a 3A amperage rating, they offer robust power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 64 positions for comprehensive connectivity. Whether you require vertical or right-angle mounting, these connectors deliver flexibility. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications in the electronics industry. Elevate your PCB design with these essential components.