M83723/84R24199 L/C

Heilind Number:EDA346-064-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any setting. With two rows of 64 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Trust in their quality to power your electronic projects with precision.