M83723/84R2419N L/C

Heilind Number:EDA346-064-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-812

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a dual-row configuration and 64 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Featuring a convenient right-angle mount orientation, these connectors are perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding environments. Upgrade your PCB setup with these essential connectors and experience superior performance every time.