M83723/84R2419Y L/C

Heilind Number:EDA346-064-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. These connectors are designed for optimal performance, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure efficient and reliable signal transmission. With 64 positions available, you'll have ample connectivity options for your application. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for board-to-board connections, these connectors are a must-have in your PCB assembly toolkit.