M83723/84R24436 L/C

Heilind Number:EDA346-064-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-878

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 64 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts ensure reliable and efficient performance, even in demanding environments. Operating with an amperage of 3A and a pitch of .125 inches, these connectors provide secure power and signal transmission. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and ideal for various applications. Elevate your PCB design with these essential components.