346-064-559-202

Heilind Number:EDA346-064-559-202
Manufacturer:EDAC
Manufacturer Number:346-064-559-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless integration on PCBs. Boasting 64 positions, they facilitate extensive data transfer. Their right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your connectivity solutions with these high-quality connectors.