346-064-559-203

Heilind Number:EDA346-064-559-203
Manufacturer:EDAC
Manufacturer Number:346-064-559-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver reliable power transfer, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure safe and efficient operation even in demanding environments. With two rows of copper alloy contacts offering a total of 64 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise and secure attachment. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105°C guarantees reliable performance in various conditions. Ideal for a range of applications, including industrial machinery, telecommunications, and consumer electronics, these connectors are a must-have for your PCB assembly projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.