M83723/84R24578 L/C

Heilind Number:EDA346-064-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage rating, they offer reliable power transmission for your electronic devices. The dual-row layout with 64 positions allows for versatile and efficient connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achievable. Designed for seamless integration, these connectors offer right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Elevate your PCB assembly with these high-performance Card Edge Connectors.