M83723/84R24579 L/C

Heilind Number:EDA346-064-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green exterior and feature UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, they offer reliable performance, even in high-vibration environments. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for flexible installation. With 64 positions, these connectors provide ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solution with these high-quality Card Edge Connectors.