M83723/84R2457N L/C

Heilind Number:EDA346-064-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-803

Detailed Description

Enhance connectivity in your PCB systems with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 64 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers flexibility in installation. Operating efficiently in a wide temperature range (-40 - 105 °C), these connectors are suitable for various industrial environments. Upgrade your system with these high-quality connectors for enhanced functionality and performance.