M83723/84R24616 L/C

Heilind Number:EDA346-064-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-807

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and a total of 64 positions, they offer ample space for secure connections. The contact material, made of Copper Alloy, ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Their right-angle mount orientation further optimizes space and accessibility in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable and versatile, making them an essential component for your electronic projects.