M83723/84R24617 L/C

Heilind Number:EDA346-064-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors offer not just visual appeal but also robust performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. With two rows of contacts and a total of 64 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise and secure mating. Perfect for board-to-board connections, these right-angle mount connectors are a crucial component for your electronic projects. Explore our range of connectors in the Card Edge Connectors category and elevate your PCB designs to the next level.