M83723/84R24618 L/C

Heilind Number:EDA346-064-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-812

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in various environments. With a dual-row configuration and 64 positions, they ensure efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable precise connections. Perfect for right-angle mounting, these connectors provide versatility in assembling PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for your electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.