346-064-559-878

Heilind Number:EDA346-064-559-878
Manufacturer:EDAC
Manufacturer Number:346-064-559-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-878

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for seamless integration in electronic systems. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable performance even in harsh environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer a total of 64 positions for efficient signal transmission. The right-angle mount orientation allows for easy PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in these connectors to deliver secure and stable board-to-board connections, essential for the optimal functioning of your electronic devices.