M83723/84R2461Y L/C

Heilind Number:EDA346-064-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance in a variety of applications. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer both functionality and visual appeal. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable connectivity for up to 64 positions. The right-angle mount orientation allows for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB design with these high-quality, precision-engineered components.