346-064-560-203

Heilind Number:EDA346-064-560-203
Manufacturer:EDAC
Manufacturer Number:346-064-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 64 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The connectors support an amperage of 3A and can withstand operating temperatures ranging from -40 to 105°C, making them suitable for a wide range of environments. Whether for industrial, commercial, or residential use, these connectors are a reliable choice for all your board-to-board PCB connection needs. Elevate your connectivity solutions with these superior Card Edge Connectors.