M83723/84S8039 L/C

Heilind Number:EDA346-064-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green color, these connectors boast a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a dual-row configuration and a total of 64 positions, they offer ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved on the board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.