M83723/84S803N L/C

Heilind Number:EDA346-064-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-208

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and 64 positions spread across 2 rows, these connectors offer seamless integration onto PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their quality and efficiency for seamless board-to-board connections in your electronic projects.