M83723/84S8987 L/C

Heilind Number:EDA346-064-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-258

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors. Designed for high-performance applications, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power and signal transmission. The double-row design, with 64 positions and a .125-inch pitch, offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh conditions. Perfect for board-to-board connections, they provide a secure and efficient link between PCBs. Upgrade your setup with these essential components.