M83723/84S8988 L/C

Heilind Number:EDA346-064-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-802

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing material made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With two rows and a total of 64 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Choose our Card Edge Connectors for seamless and robust board-to-board connections.