M83723/84S8989 L/C

Heilind Number:EDA346-064-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-803

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row layout and 64 positions, they offer ample connectivity for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your projects.