M83723/84S898N L/C

Heilind Number:EDA346-064-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 64 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Whether you need straight or right-angle mounting, our connectors provide seamless integration, making them a dependable choice for your PCB assembly needs. Explore our range of high-quality connectors for efficient board-to-board connections.