M83723/84S10026 L/C

Heilind Number:EDA346-064-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of 64 positions each, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of robust Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial environments, guaranteeing optimal performance. Trust in our superior quality connectors to streamline your PCB connections effortlessly.