| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84S10027 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-064-560-808 |
M83723/84S10027 L/C
| Heilind Number: | EDA346-064-560-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84S10027 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for up to 64 positions. Designed for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.

