M83723/84S10028 L/C

Heilind Number:EDA346-064-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-812

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 64 positions, these connectors offer ample connectivity options for your PCB projects. The contact material, Copper Alloy, ensures reliable and low-resistance connections, while the .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your electronics toolkit. Trust in their straight mount orientation for easy installation and count on their 3A amperage rating for efficient power transmission. Upgrade your board-to-board connections with these essential components.