M83723/84S10029 L/C

Heilind Number:EDA346-064-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each supporting up to 3 A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 64 positions offer ample room for multiple components. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Choose straight mount orientation for easy installation. Elevate your electronic assemblies with these essential components.