M83723/84S1002N L/C

Heilind Number:EDA346-064-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-560-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into PCB assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3 A, they facilitate efficient power transmission. The dual-row layout, with a pitch of .125 inches and row spacing of .2 inches, offers high-density interconnection capabilities. Equipped with 64 positions, these connectors support complex connectivity requirements. The straight mount orientation allows for easy installation, while the copper alloy contact material ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Trust in these connectors to deliver secure and stable board-to-board connections, meeting the highest standards of quality and performance. Elevate your connectivity solutions with our Card Edge Connectors.