M83723/84S12039 L/C

Heilind Number:EDA346-066-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-520-212

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. Engineered for high performance, they offer a maximum amperage of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, these connectors provide reliable transmission in a compact .125 inch pitch. The .2 inch row spacing and 66 positions cater to diverse connectivity needs, while straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent functionality in demanding conditions. Perfect for a variety of applications, they are a crucial component in achieving efficient and reliable electronic connections.