346-066-520-802

Heilind Number:EDA346-066-520-802
Manufacturer:EDAC
Manufacturer Number:346-066-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-520-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers a total of 66 positions for comprehensive connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee optimal performance even in harsh environments. Perfect for various applications in the electronics industry, they provide a secure and efficient solution for your connectivity needs.