346-066-520-804

Heilind Number:EDA346-066-520-804
Manufacturer:EDAC
Manufacturer Number:346-066-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they ensure durability and reliability. With two rows and a pitch of .125 inches, they offer seamless integration into your circuit board setup. The straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with these high-quality connectors.