M83723/84S1212Y L/C

Heilind Number:EDA346-066-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-520-858

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors, designed for efficient and reliable data transfer. Featuring a vibrant green hue, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating, they offer optimal power delivery for your electronic devices. The two-row configuration with 66 positions allows for versatile and seamless integration, while the copper alloy contact material guarantees high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These straight-mount connectors are suitable for various applications, with an operating temperature range of -40 to 105 °C ensuring performance even in extreme environments. Upgrade your connector setup with this essential component.