M83723/84S14047 L/C

Heilind Number:EDA346-066-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green hue, these connectors offer not just aesthetics but also durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Each connector features two rows of copper alloy contacts, providing a reliable current of up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and efficient PCB connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Ideal for various applications, these connectors are a vital component in creating robust and functional electronic systems.