M83723/84S14048 L/C

Heilind Number:EDA346-066-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-202

Detailed Description

Easily connect circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage capacity, they ensure efficient power transmission. The two-row design, with 66 positions in total, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transfer. Boasting a pitch of .125 in and row spacing of .2 in, they facilitate precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Ideal for use in electronic assemblies, they provide a secure and stable link between PCBs. Explore our range of connectors for seamless integration in your projects.