346-066-521-203

Heilind Number:EDA346-066-521-203
Manufacturer:EDAC
Manufacturer Number:346-066-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, they ensure reliable conductivity for your electronic devices. The connectors offer a double row configuration, with 66 positions and a pitch of .125 inches, accommodating intricate circuit designs with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your connectivity solutions with these essential components.