M83723/84S14076 L/C

Heilind Number:EDA346-066-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-208

Detailed Description

Enhance connectivity with our advanced Card Edge Connectors, designed for seamless integration in PCB systems. Boasting a vibrant Green color, these connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows and a total of 66 positions, they accommodate multiple connections with ease. The Copper Alloy contact material and a pitch of .125 in deliver optimal conductivity, while a row spacing of .2 in allows for efficient organization. With a straight mount orientation, they provide a secure fit in your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their performance for seamless data transmission and power delivery in your projects.