M83723/84S14077 L/C

Heilind Number:EDA346-066-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable connectivity for your electronic devices. The straight mount orientation and 66 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance even in demanding environments. Trust in our connectors to elevate the functionality of your PCB setups.