M83723/84S14078 L/C

Heilind Number:EDA346-066-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a sleek design that seamlessly integrates into your electronic setup. With a contact material of durable Copper Alloy, they ensure reliable and efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in high-temperature environments. With two rows and a pitch of .125 inches, these connectors offer a high-density solution for your circuitry. The straight mount orientation and 66 positions provide versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various settings. Upgrade your connection game with these essential components.