M83723/84S14079 L/C

Heilind Number:EDA346-066-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-802

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts featuring Copper Alloy material, they offer reliable connectivity with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make them ideal for precise installations, accommodating 66 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronic setup. Upgrade your connectivity solutions with these high-quality components.