M83723/84S1407N L/C

Heilind Number:EDA346-066-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, each boasting a 3A amperage, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB placement, while the straight mount orientation facilitates easy assembly. Offering 66 positions, these connectors support versatile interconnections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability in various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.