M83723/84S1407Y L/C

Heilind Number:EDA346-066-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a total of 66 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient transmission. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial environments. Elevate your PCB connections with our high-quality Card Edge Connectors.