| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84S14126 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-066-521-807 |
M83723/84S14126 L/C
| Heilind Number: | EDA346-066-521-807 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84S14126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 66 positions, they offer ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts and a precise .125-inch pitch, they ensure reliable data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and efficient for various applications. Upgrade your setup with these essential connectors.

