M83723/84S14127 L/C

Heilind Number:EDA346-066-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3 A. Featuring two rows and a pitch of .125 inches, they offer efficient signal transfer with 66 positions. The straight mount orientation and compact design make them ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, our connectors guarantee optimal performance even in harsh environments. Upgrade your connectivity solutions with these essential components.