M83723/84S14128 L/C

Heilind Number:EDA346-066-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-812

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts providing a total of 66 positions, these connectors offer ample connectivity options. The .125 inch pitch and .2 inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your device's connectivity with these high-quality Card Edge Connectors.