M83723/84S14129 L/C

Heilind Number:EDA346-066-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer reliable power delivery at an amperage of 3 A. Perfect for board-to-board connections, the straight mount orientation and 66 positions ensure seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are essential for any electronics project. Elevate your connectivity solutions with this essential component.