M83723/84S1412N L/C

Heilind Number:EDA346-066-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-521-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, they provide efficient power and signal transmission across 66 connection points. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for high-speed data and power applications, these connectors are a vital component in any electronic setup. Explore our range of PCB connectors for more connectivity solutions.