M83723/84S1412Y L/C

Heilind Number:EDA346-066-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a reliable amperage of 3A and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, featuring a pitch of .125in and a row spacing of .2in, they provide seamless connectivity for your electronic components. Boasting 66 positions for versatile usage, these straight-mount connectors ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various applications in the electronics industry. Explore our range of connectors for high-quality solutions to your PCB connectivity needs.