346-066-522-202

Heilind Number:EDA346-066-522-202
Manufacturer:EDAC
Manufacturer Number:346-066-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors ensure easy identification and organization. With a robust amperage rating of 3A, they guarantee reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and flame resistance. The two rows of Copper Alloy contacts, spaced at .125in pitch and .2in row spacing, provide secure and efficient connections for up to 66 positions. Perfect for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.