M83723/84S14159 L/C

Heilind Number:EDA346-066-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-207

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable power transfer at a rate of 3 A. With two rows and 66 positions, they provide ample connectivity options for your PCB setup. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure attachment, making them a must-have in your connector arsenal. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.