M83723/84S1415N L/C

Heilind Number:EDA346-066-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 66 positions, they provide ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient and secure signal transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for high-quality, dependable connectivity solutions.